Part Details for DE09-SA-M1 by Adam Technologies Inc
Overview of DE09-SA-M1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE09-SA-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-SA-M1-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
151 In Stock |
|
$1.7833 / $2.2900 | Buy Now |
DISTI #
737-DE09-SA-M1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 9POS VERT SLDR RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1053 Package Multiple: 81 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 9Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
31341900
|
Verical | Conn D-Sub F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 160 |
|
$0.8925 | Buy Now |
Part Details for DE09-SA-M1
DE09-SA-M1 CAD Models
DE09-SA-M1 Part Data Attributes
|
DE09-SA-M1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-SA-M1
Adam Technologies Inc
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DE09-SA-M1
This table gives cross-reference parts and alternative options found for DE09-SA-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09-SA-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09SAM1 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DE09-SA-M1 vs DE09SAM1 |