Part Details for DE09-PE-1-JS by Adam Technologies Inc
Overview of DE09-PE-1-JS by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE09-PE-1-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-PE-1-JS-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
183 In Stock |
|
$0.9104 / $1.5500 | Buy Now |
DISTI #
737-DE09-PE-1-JS
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 9POS VERT SLDR RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 9Pos Vertical Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$1.8500 / $5.3100 | Buy Now |
DISTI #
51490515
|
Verical | STRAIGHT PCB TAIL D-SUB CONNECTORS RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1947 | Americas - 50 |
|
$3.4970 / $6.9030 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, #4-40, PLUG | 350 |
|
$1.9260 / $4.8150 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, #4-40, PLUG (Also Known As: DE09PE1JS) | 350 |
|
$1.9260 / $4.8150 | Buy Now |
|
Powell Electronics | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 3000 | 660 |
|
$1.7560 / $2.4862 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 9Pos Vertical Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$1.8500 / $5.3100 | Buy Now |
Part Details for DE09-PE-1-JS
DE09-PE-1-JS CAD Models
DE09-PE-1-JS Part Data Attributes
|
DE09-PE-1-JS
Adam Technologies Inc
Buy Now
|
Compare Parts:
DE09-PE-1-JS
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |