Part Details for DE09-PA-M2 by Adam Technologies Inc
Overview of DE09-PA-M2 by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09P064TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory | |
DE09P565MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Pin Right Angle + Metal bracket. | |
DE09P564MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Pin Right Angle, 200 cycles, Metal bracket. |
Price & Stock for DE09-PA-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-PA-M2-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
269 In Stock |
|
$0.8267 / $1.9700 | Buy Now |
DISTI #
737-DE09-PA-M2
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE STRGHT PCB FLUSH MT RoHS: Compliant | 0 |
|
$0.8040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1053 Package Multiple: 81 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 9Pos Vertical Solder Cup - Tray RoHS: Compliant |
129 In Stock |
|
$0.6510 / $1.0620 | Buy Now |
DISTI #
54350758
|
Verical | Conn D-Sub PIN 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 81 Package Multiple: 81 Date Code: 2104 | Americas - 81 |
|
$1.0049 / $1.3780 | Buy Now |
DISTI #
DE09-PA-M2
|
TME | D-Sub, PIN: 9, socket, male, straight, THT, UNC 4-40, Locking: screws Min Qty: 1 | 21 |
|
$0.6040 / $0.8540 | Buy Now |
|
Powell Electronics | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1053 | 3300 |
|
$0.6827 / $0.9667 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 9Pos Vertical Solder Cup - Tray RoHS: Compliant |
129 In Stock |
|
$0.6510 / $1.0620 | Buy Now |
Part Details for DE09-PA-M2
DE09-PA-M2 CAD Models
DE09-PA-M2 Part Data Attributes
|
DE09-PA-M2
Adam Technologies Inc
Buy Now
|
Compare Parts:
DE09-PA-M2
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |