Part Details for DE0703-330 by FerroCore
Results Overview of DE0703-330 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE0703-330 Information
DE0703-330 by FerroCore is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE0703-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE0703-330
|
TME | Inductor: wire, SMD, 330uH, 280mA, ±20%, 7.3x7.3x3.2mm, -40÷85°C Min Qty: 5 | 2675 |
|
$0.1870 / $0.3100 | Buy Now |