Part Details for DE-9S-1AJN-A191-A197 by ITT Interconnect Solutions
Overview of DE-9S-1AJN-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DE-9S-1AJN-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0315
|
Newark | D Sub |Itt Cannon DE-9S-1AJN-A191-A197 RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $16.9700 | Buy Now |
DISTI #
965-DE9S1AJNA191A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$12.8900 | Order Now |