Part Details for DE-9P-1A7N-A191-K87-146 by ITT Interconnect Solutions
Results Overview of DE-9P-1A7N-A191-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE-9P-1A7N-A191-K87-146 Information
DE-9P-1A7N-A191-K87-146 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19171083HR | Amphenol Communications Solutions | HDMI 2.0 | |
G45A1912100B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
G45A1917108HR | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for DE-9P-1A7N-A191-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-9P1A7NA191K87146
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$11.9400 / $12.0500 | Order Now |