Part Details for DE-9P-1-A-W-N-K87-146 by ITT Interconnect Solutions
Overview of DE-9P-1-A-W-N-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DE-9P-1-A-W-N-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE-9P-1-A-W-N-K87-
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port - Bulk (Alt: DE-9P-1-A-W-N-K87-) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $12.7650 | Buy Now |
DISTI #
74746682
|
RS | D Sub,121551-0025 | ITT Cannon DE-9P-1-A-W-N-K87-146 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 | RFQ |
DISTI #
ITTDE-9P-1-A-W-N-K87-146
|
Heilind Electronics | DE-9P-1-A-W-N-K87-146 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5700 / $17.9400 | Buy Now |
DISTI #
ITTDE-9P-1-A-W-N-K87-146
|
Interstate Connecting Components | DE-9P-1-A-W-N-K87-146 | 0 |
|
Buy Now | |
DISTI #
121073-6134
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port (Alt: 121073-6134) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5700 / $17.9400 | Buy Now |
Part Details for DE-9P-1-A-W-N-K87-146
DE-9P-1-A-W-N-K87-146 CAD Models
DE-9P-1-A-W-N-K87-146 Part Data Attributes
|
DE-9P-1-A-W-N-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9P-1-A-W-N-K87-146
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9P-1-A-W-N-K87-146
This table gives cross-reference parts and alternative options found for DE-9P-1-A-W-N-K87-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9P-1-A-W-N-K87-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDEY9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, | ITT Interconnect Solutions | DE-9P-1-A-W-N-K87-146 vs GDEY9P |