Part Details for DE-60-20RC by ITT Interconnect Solutions
Overview of DE-60-20RC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95420RCB | Texas Instruments | 50-A peak continuous synchronous buck NexFET™ smart power stage 27-VQFN-CLIP -40 to 125 | |
CSD95420RCBT | Texas Instruments | 50-A peak continuous synchronous buck NexFET™ smart power stage 27-VQFN-CLIP -40 to 125 |
Part Details for DE-60-20RC
DE-60-20RC CAD Models
DE-60-20RC Part Data Attributes
|
DE-60-20RC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-60-20RC
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |
Alternate Parts for DE-60-20RC
This table gives cross-reference parts and alternative options found for DE-60-20RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-60-20RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-60-20BA | Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT | ITT Interconnect Solutions | DE-60-20RC vs DE-60-20BA |