Part Details for DE-60-20BA by ITT Interconnect Solutions
Overview of DE-60-20BA by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for DE-60-20BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1705
|
Newark | Dust Cap, De Size Dsub Plug Conn, Pe, Accessory Type:Dust Cap, For Use With:Itt Cannon De Shell Size D Sub Plug Connectors, Connector Body Material:Pe (Polyethylene) Body, Product Range:- Rohs Compliant: Yes |Itt Cannon DE-60-20BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$0.7010 / $1.3000 | Buy Now |
DISTI #
1003-1891-ND
|
DigiKey | DSUB 9POS PIN DUST CAP Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7777 / $1.5000 | Buy Now |
DISTI #
CAN DE-60-20BA
|
Avnet Americas | - Bulk (Alt: CAN DE-60-20BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7660 Factory Stock |
|
$0.7937 / $1.6336 | Buy Now |
DISTI #
DE-60-20BA
|
Avnet Americas | Connector Accessories Dust Cap Black Antistatic Polyethylene - Bulk (Alt: DE-60-20BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.9900 | Buy Now |
DISTI #
965-DE-60-20BA
|
Mouser Electronics | D-Sub Tools & Hardware DSUB DUSTCAP DE PIN BLK RoHS: Compliant | 2191 |
|
$0.6530 / $1.2800 | Buy Now |
DISTI #
V36:1790_16482227
|
Arrow Electronics | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 18226 |
|
$0.6554 | Buy Now |
DISTI #
E02:0323_01528661
|
Arrow Electronics | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2412 | Europe - 3352 |
|
$0.6281 / $0.9832 | Buy Now |
DISTI #
ITTDE-60-20BA
|
Heilind Electronics | D-SUB DUST CAP | Americas - 17 in Stock |
|
$0.7615 / $0.9581 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Dust Cover RoHS: Compliant |
4453 In Stock |
|
$0.5740 / $0.9640 | Buy Now |
DISTI #
76919089
|
Verical | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2314 | Americas - 18226 |
|
$0.6554 | Buy Now |
Part Details for DE-60-20BA
DE-60-20BA CAD Models
DE-60-20BA Part Data Attributes
|
DE-60-20BA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-60-20BA
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3923.50.00.00 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |