Part Details for DE-60-20 by Cinch Connectivity Solutions
Overview of DE-60-20 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DE-60-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-1024-ND
|
DigiKey | CONN DSUB9 PLUG DUST CAP Min Qty: 1 Lead time: 26 Weeks Container: Bag |
1995 In Stock |
|
$0.5609 / $1.3500 | Buy Now |
DISTI #
538-DE-60-20
|
Mouser Electronics | D-Sub Tools & Hardware 9C PLUG DUST CAP BLACK RoHS: Compliant | 1902 |
|
$0.5440 / $1.2400 | Buy Now |
DISTI #
E02:0323_01949099
|
Arrow Electronics | Connector Accessories Plug Cap Straight Polyethylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2437 | Europe - 2000 |
|
$0.5100 / $1.0266 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Plug Cap Straight Polyethylene Black RoHS: Compliant |
2358 In Stock |
|
$0.4926 / $0.8686 | Buy Now |
DISTI #
82747915
|
Verical | Connector Accessories Plug Cap Straight Polyethylene Black RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2401 | Americas - 2350 |
|
$0.8407 / $1.0219 | Buy Now |
DISTI #
84470360
|
Verical | Connector Accessories Plug Cap Straight Polyethylene Black RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2437 | Americas - 1989 |
|
$0.7873 | Buy Now |
|
Quest Components | D-SUB DUST CAP | 240 |
|
$1.3779 / $2.9792 | Buy Now |
|
Master Electronics | Connector Accessories Plug Cap Straight Polyethylene Black RoHS: Compliant |
2358 In Stock |
|
$0.4926 / $0.8686 | Buy Now |
Part Details for DE-60-20
DE-60-20 CAD Models
DE-60-20 Part Data Attributes
|
DE-60-20
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-60-20
Cinch Connectivity Solutions
Connector Accessory, Cap Item, Polyethylene,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |