Part Details for DDZX9V1C-13 by Diodes Incorporated
Overview of DDZX9V1C-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZX9V1C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZX9V1C-13DI-ND
|
DigiKey | DIODE ZENER 9.1V 300MW SOT23 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 / $0.0344 | Buy Now |
DISTI #
DDZX9V1C-13
|
Avnet Americas | Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX9V1C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-DDZX9V1C-13
|
Mouser Electronics | Zener Diodes 300mW Power DIS 300MW 9.1V 0.9V Vf RoHS: Compliant | 0 |
|
$0.0320 / $0.2900 | Order Now |
DISTI #
DDZX9V1C-13
|
Avnet Silica | Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R (Alt: DDZX9V1C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ZENER 9.1V 300MW SOT23 | 9839 |
|
$0.0290 / $0.0309 | Buy Now |
|
LCSC | 300mW 9.1V SOT-23-3 Zener Diodes ROHS | 150 |
|
$0.0302 / $0.0322 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0337 | Buy Now |
Part Details for DDZX9V1C-13
DDZX9V1C-13 CAD Models
DDZX9V1C-13 Part Data Attributes
|
DDZX9V1C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZX9V1C-13
Diodes Incorporated
Zener Diode, 9.07V V(Z), 2.59%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.59% | |
Working Test Current | 20 mA |
Alternate Parts for DDZX9V1C-13
This table gives cross-reference parts and alternative options found for DDZX9V1C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZX9V1C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDZX9V1C-7 | Diodes Incorporated | $0.0903 | Zener Diode, 9.07V V(Z), 2.59%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | DDZX9V1C-13 vs DDZX9V1C-7 |