Part Details for DDZX5V6B-7 by Diodes Incorporated
Overview of DDZX5V6B-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZX5V6B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8100
|
Newark | Zener Diode, 5.6V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX5V6B-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0540 / $0.2550 | Buy Now |
DISTI #
DDZX5V6BDICT-ND
|
DigiKey | DIODE ZENER 5.6V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7275 In Stock |
|
$0.0236 / $0.1400 | Buy Now |
DISTI #
DDZX5V6B-7
|
Avnet Americas | Diode Zener Single 5.59V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX5V6B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.0270 | Buy Now |
DISTI #
621-DDZX5V6B-7
|
Mouser Electronics | Zener Diodes 300MW 5.6V LF RoHS: Compliant | 1630 |
|
$0.0290 / $0.1400 | Buy Now |
DISTI #
V72:2272_06697303
|
Arrow Electronics | Zener Diode Single 5.6V 2.504% 11Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 996 |
|
$0.0297 | Buy Now |
|
Future Electronics | DDZX5V6B Series 5.6 V 10 mA Surface Mount Precision Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Future Electronics | DDZX5V6B Series 5.6 V 10 mA Surface Mount Precision Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0244 / $0.0278 | Buy Now |
|
Bristol Electronics | 2567 |
|
RFQ | ||
|
Quest Components | 5.6 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 50 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
DDZX5V6B-7
|
Avnet Asia | Diode Zener Single 5.59V 3% 300mW 3-Pin SOT-23 T/R (Alt: DDZX5V6B-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0210 / $0.0235 | Buy Now |
Part Details for DDZX5V6B-7
DDZX5V6B-7 CAD Models
DDZX5V6B-7 Part Data Attributes
|
DDZX5V6B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZX5V6B-7
Diodes Incorporated
Zener Diode, 5.59V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 20 mA |