Part Details for DDZX10C-13 by Diodes Incorporated
Overview of DDZX10C-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDZX10C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZX10C-13DI-ND
|
DigiKey | DIODE ZENER 10V 300MW SOT23 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 / $0.0324 | Buy Now |
DISTI #
DDZX10C-13
|
Avnet Americas | Diode Zener Single 9.95V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX10C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
621-DDZX10C-13
|
Mouser Electronics | Zener Diodes 300mW Power DIS 0.9V If = 10mA RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
DISTI #
DDZX10C-13
|
Avnet Americas | Diode Zener Single 9.95V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX10C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0212 / $0.0250 | Buy Now |
|
LCSC | 300mW 10V SOT-23-3 Zener Diodes ROHS | 120 |
|
$0.0293 / $0.0309 | Buy Now |
Part Details for DDZX10C-13
DDZX10C-13 CAD Models
DDZX10C-13 Part Data Attributes:
|
DDZX10C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZX10C-13
Diodes Incorporated
Zener Diode, 9.95V V(Z), 2.51%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 20 mA |
Alternate Parts for DDZX10C-13
This table gives cross-reference parts and alternative options found for DDZX10C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZX10C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDZX10C-7 | Zener Diode, 9.95V V(Z), 2.51%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DDZX10C-13 vs DDZX10C-7 |