Part Details for DDZ9701T-7 by Diodes Incorporated
Overview of DDZ9701T-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9701T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8239
|
Newark | Zener Diode, 14V, 0.15W, Sod-523 Rohs Compliant: Yes |Diodes Inc. DDZ9701T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.1020 / $0.4780 | Buy Now |
DISTI #
31-DDZ9701T-7CT-ND
|
DigiKey | DIODE ZENER 14V 150MW SOD523 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2469 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
DDZ9701T-7
|
Avnet Americas | Diode Zener Single 14V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9701T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-DDZ9701T-7
|
Mouser Electronics | Zener Diodes 150MW 14V RoHS: Compliant | 2659 |
|
$0.0600 / $0.4600 | Buy Now |
|
Future Electronics | DIODE ZENER 14V 150MW SOD523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0657 | Buy Now |
|
Future Electronics | DIODE ZENER 14V 150MW SOD523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0657 | Buy Now |
DISTI #
DDZ9701T-7
|
Avnet Silica | Diode Zener Single 14V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9701T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |