-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8882
|
Newark | Diode, Zener, 12V, 500Mw, Sod123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. DDZ9699-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 545 |
|
$0.0600 / $0.2950 | Buy Now |
DISTI #
79AH1187
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DDZ9699-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
DDZ9699DICT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147562 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
DDZ9699-7
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9699-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2463000 Factory Stock |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ9699-7
|
Mouser Electronics | Zener Diodes 500MW 12V LF RoHS: Compliant | 37039 |
|
$0.0360 / $0.2800 | Buy Now |
DISTI #
E02:0323_01115171
|
Arrow Electronics | Zener Diode Single 12V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2315 | Europe - 15000 |
|
$0.0250 / $0.0308 | Buy Now |
DISTI #
V79:2366_18325113
|
Arrow Electronics | Zener Diode Single 12V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2912 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1851 | Americas - 2912 |
|
$0.0176 / $0.0207 | Buy Now |
DISTI #
V72:2272_06697209
|
Arrow Electronics | Zener Diode Single 12V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 759 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 942 |
|
$0.1244 / $0.1317 | Buy Now |
DISTI #
70437965
|
RS | Diode Zener Single 12V 5% 500mW SOD123 | Diodes Inc DDZ9699-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0450 | RFQ |
|
Future Electronics | DDZ9699 Series 500 mW 12 V 10 mA Surface Mount Precision Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 162000Reel |
|
$0.0173 / $0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDZ9699-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9699-7
Diodes Incorporated
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for DDZ9699-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9699-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDZ9699-13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | DDZ9699-7 vs DDZ9699-13 |
CMHZ4699 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | DDZ9699-7 vs CMHZ4699 |
MMSZ4699T1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9699-7 vs MMSZ4699T1 |
MMSZ4699T1G | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | DDZ9699-7 vs MMSZ4699T1G |
MMSZ4699T1T3 | 12V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9699-7 vs MMSZ4699T1T3 |
MMSZ4699-E3-18 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9699-7 vs MMSZ4699-E3-18 |
MMSZ4699 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | DDZ9699-7 vs MMSZ4699 |
DDZ9699Q-7 | Zener Diode, | Diodes Incorporated | DDZ9699-7 vs DDZ9699Q-7 |
MMSZ4699T1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | DDZ9699-7 vs MMSZ4699T1 |
MMSZ4699-V_R1_00001 | Zener Diode, | PanJit Semiconductor | DDZ9699-7 vs MMSZ4699-V_R1_00001 |