Part Details for DDZ9692TQ-7 by Diodes Incorporated
Overview of DDZ9692TQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9692TQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9692TQ-7CT-ND
|
DigiKey | DIODE ZENER 6.8V SOD523 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0494 / $0.4100 | Buy Now |
DISTI #
DDZ9692TQ-7
|
Avnet Americas | Diode Zener Single 6.8V 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9692TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0447 | Buy Now |
DISTI #
621-DDZ9692TQ-7
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 7136 |
|
$0.0550 / $0.4200 | Buy Now |
DISTI #
DDZ9692TQ-7
|
Avnet Asia | Diode Zener Single 6.8V 150mW 2-Pin SOD-523 T/R (Alt: DDZ9692TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0535 / $0.0703 | Buy Now |
DISTI #
DDZ9692TQ-7
|
Avnet Silica | Diode Zener Single 6.8V 150mW 2-Pin SOD-523 T/R (Alt: DDZ9692TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 6.8V SOD523 T&, R 3K | 78000 |
|
RFQ |