There are no models available for this part yet.
Overview of DDZ9688-7 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDZ9688-7 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84368440
|
Verical | Zener Diode Single 4.7V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2237 | Americas - 342000 |
|
$0.0230 | Buy Now | |
DISTI #
84388739
|
Verical | Zener Diode Single 4.7V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 21000 |
|
$0.0296 | Buy Now |
CAD Models for DDZ9688-7 by Zetex / Diodes Inc
Related Parts for DDZ9688-7
-
MMSZ4688T1GZener Diodes
-
GS1M-LTPRectifier Diodes
-
SMF5V0ATransient Suppressors
-
PHE450KK3330JR17Fixed Capacitors
-
PSMN013-60YLXPower Field-Effect Transistors
-
CRCW121010R0JNEAFixed Resistors
-
FMMT495TASmall Signal Bipolar Transistors
-
PIC32MX795F512H-80V/PTMicrocontrollers
-
BF862Small Signal Field-Effect Transistors