Part Details for DDZ39DSF-7 by Diodes Incorporated
Overview of DDZ39DSF-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ39DSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ39DSF-7DICT-ND
|
DigiKey | DIODE ZENER 37.6V 500MW SOD323F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24 In Stock |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
DDZ39DSF-7
|
Avnet Americas | Diode Zener Single 37.575V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ39DSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0151 | Buy Now |
|
Quest Components | VOLTAGE REGULATOR DIODE | 60 |
|
$0.0452 | Buy Now |
DISTI #
DDZ39DSF-7
|
Avnet Silica | Diode Zener Single 37.575V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ39DSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |