-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8125
|
Newark | Zener Diode, 15V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ15ASF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.0440 / $0.2080 | Buy Now |
DISTI #
DDZ15ASF-7DICT-ND
|
DigiKey | DIODE ZENER 13.79V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31644 In Stock |
|
$0.0171 / $0.2000 | Buy Now |
DISTI #
DDZ15ASF-7
|
Avnet Americas | Diode Zener Single 13.785V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ15ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-DDZ15ASF-7
|
Mouser Electronics | Zener Diodes 500mW 13.785V Zener 500mW 0.9V Vf RoHS: Compliant | 11724 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70437901
|
RS | Diode, Zener, Single,13.785v,500mW, SOD323F | Diodes Inc DDZ15ASF-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0660 | RFQ |
|
Future Electronics | DDZ Series 14.13 V 500 mW Surface Mount Voltage Regulator Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0168 / $0.0192 | Buy Now |
DISTI #
SMC-DDZ15ASF-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17649 |
|
RFQ | |
DISTI #
DDZ15ASF-7
|
Avnet Silica | Diode Zener Single 13.785V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ15ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy