Part Details for DDY-50P by ITT Interconnect Solutions
Overview of DDY-50P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDY-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDY50P
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: CAN DDY50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDY-50P
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDY-50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30105423
|
Verical | Conn D-Sub PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 237 |
|
$22.6557 / $31.5030 | Buy Now |
Part Details for DDY-50P
DDY-50P CAD Models
DDY-50P Part Data Attributes
|
DDY-50P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDY-50P
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | ||
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |