Part Details for DDXE2R5LGN801KBA5S by Chemi-Con
Overview of DDXE2R5LGN801KBA5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDXE2R5LGN801KBA5S
DDXE2R5LGN801KBA5S CAD Models
DDXE2R5LGN801KBA5S Part Data Attributes
|
DDXE2R5LGN801KBA5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
DDXE2R5LGN801KBA5S
Chemi-Con
Electric Double Layer Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 800000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 40.4 mm | |
Dielectric Material | ACTIVATED CARBON | |
Length | 106 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |