Part Details for DDUE50P-F0 by ITT Interconnect Solutions
Results Overview of DDUE50P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDUE50P-F0 Information
DDUE50P-F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDUE50P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2489982
|
Farnell | D-SUB SHELL, PLUG, SIZE DD, STEEL RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2238 |
|
$28.4692 / $32.2106 | Buy Now |
DISTI #
695-DDUE50P-F0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50M CRIMP LC E ZINC | 0 |
|
$16.8700 / $22.7700 | Order Now |
DISTI #
30105429
|
Verical | Conn D-Subminiature PL 50 POS Crimp ST Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 637 |
|
$12.6396 / $20.0528 | Buy Now |
DISTI #
DDUE50P-F0
|
PEI Genesis | DSUB 50M CRIMP LC E ZINC Min Qty: 1 | 637 |
|
$11.1800 / $12.2000 | Buy Now |
Part Details for DDUE50P-F0
DDUE50P-F0 CAD Models
DDUE50P-F0 Part Data Attributes
|
DDUE50P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDUE50P-F0
ITT Interconnect Solutions
D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.605 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | MACH OR STAMPED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Manufacturer Series | DDU | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |