Part Details for DDU8F-5150MD1 by Data Delay Devices Inc
Results Overview of DDU8F-5150MD1 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDU8F-5150MD1 Information
DDU8F-5150MD1 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DDU8F-5150MD1
DDU8F-5150MD1 CAD Models
DDU8F-5150MD1 Part Data Attributes
|
DDU8F-5150MD1
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU8F-5150MD1
Data Delay Devices Inc
PASSIVE DELAY LINE, TRUE OUTPUT, DFP14, LOW PROFILE, SMD-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DFP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | |
Family | F/FAST | |
JESD-30 Code | S-XDFP-F14 | |
Length | 13 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 150 ns | |
Width | 13 mm |
Alternate Parts for DDU8F-5150MD1
This table gives cross-reference parts and alternative options found for DDU8F-5150MD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU8F-5150MD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDU8F-5175MD1 | Data Delay Devices Inc | Check for Price | PASSIVE DELAY LINE, TRUE OUTPUT, DFP14, LOW PROFILE, SMD-14 | DDU8F-5150MD1 vs DDU8F-5175MD1 |
DDU-8F-5175MD1 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, | DDU8F-5150MD1 vs DDU-8F-5175MD1 |
DDU8F-5200MD1 | Data Delay Devices Inc | Check for Price | PASSIVE DELAY LINE, TRUE OUTPUT, DFP14, LOW PROFILE, SMD-14 | DDU8F-5150MD1 vs DDU8F-5200MD1 |
DDU-8F-5200MD1 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, | DDU8F-5150MD1 vs DDU-8F-5200MD1 |