Part Details for DDU7F-10 by Data Delay Devices Inc
Overview of DDU7F-10 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDU7F-10
DDU7F-10 CAD Models
DDU7F-10 Part Data Attributes
|
DDU7F-10
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU7F-10
Data Delay Devices Inc
PASSIVE DELAY LINE, TRUE OUTPUT, DIP14, LOW PROFILE, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT TO 1ST TAP DELAY = 3.5+-1NS | |
Family | F | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 12.5 ns | |
Width | 7.62 mm |
Alternate Parts for DDU7F-10
This table gives cross-reference parts and alternative options found for DDU7F-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU7F-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDU-7F-20 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | DDU7F-10 vs DDU-7F-20 |
DDU7F-20 | Data Delay Devices Inc | Check for Price | PASSIVE DELAY LINE, TRUE OUTPUT, DIP14, LOW PROFILE, DIP-14 | DDU7F-10 vs DDU7F-20 |
DDU-7F-25 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | DDU7F-10 vs DDU-7F-25 |
DDU-7C-500MC3 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, CMOS, | DDU7F-10 vs DDU-7C-500MC3 |
DDU-7F-10 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | DDU7F-10 vs DDU-7F-10 |