Part Details for DDU7C-100M by Data Delay Devices Inc
Overview of DDU7C-100M by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for DDU7C-100M
DDU7C-100M CAD Models
DDU7C-100M Part Data Attributes
|
DDU7C-100M
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU7C-100M
Data Delay Devices Inc
Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.255 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |
Alternate Parts for DDU7C-100M
This table gives cross-reference parts and alternative options found for DDU7C-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU7C-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU7F-100M | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, DIP-14 | Data Delay Devices Inc | DDU7C-100M vs DDU7F-100M |
DDU7F-200MC3 | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, GULLWING, SMD-16 | Data Delay Devices Inc | DDU7C-100M vs DDU7F-200MC3 |
DDU-7F-20MC3 | ACTIVE DELAY LINE, TRUE OUTPUT, DSO16 | Data Delay Devices Inc | DDU7C-100M vs DDU-7F-20MC3 |
DDU-7F-100 | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | Data Delay Devices Inc | DDU7C-100M vs DDU-7F-100 |
DDU7F-200M | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, DIP-14 | Data Delay Devices Inc | DDU7C-100M vs DDU7F-200M |
DDU-7F-250ME5 | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | Data Delay Devices Inc | DDU7C-100M vs DDU-7F-250ME5 |
DDU7F-10MC3 | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, GULLWING, SMD-16 | Data Delay Devices Inc | DDU7C-100M vs DDU7F-10MC3 |
DDU-7F-150 | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, DIP-14 | Data Delay Devices Inc | DDU7C-100M vs DDU-7F-150 |
DDU-7F-250MC3 | ACTIVE DELAY LINE, TRUE OUTPUT, DSO16 | Data Delay Devices Inc | DDU7C-100M vs DDU-7F-250MC3 |
DDU7F-100A2 | Passive Delay Line, 1-Func, 10-Tap, True Output, | Data Delay Devices Inc | DDU7C-100M vs DDU7F-100A2 |