Part Details for DDU4C-5250 by Data Delay Devices Inc
Overview of DDU4C-5250 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525-01RLFT | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILF | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILFT | Renesas Electronics Corporation | User Configurable Clock |
Part Details for DDU4C-5250
DDU4C-5250 CAD Models
DDU4C-5250 Part Data Attributes
|
DDU4C-5250
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU4C-5250
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, DIP-14/8 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Additional Feature | MIN. FAN OUT OF 10 LSTTL LOADS | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e3 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 250 ns | |
Width | 7.62 mm |
Alternate Parts for DDU4C-5250
This table gives cross-reference parts and alternative options found for DDU4C-5250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU4C-5250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-4C-5250 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU4C-5250 vs DDU-4C-5250 |