Part Details for DDU37F-100 by Data Delay Devices Inc
Overview of DDU37F-100 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DDU37F-100
DDU37F-100 CAD Models
DDU37F-100 Part Data Attributes:
|
DDU37F-100
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU37F-100
Data Delay Devices Inc
Active Delay Line, 1-Func, 8-Tap, True Output, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-P5 | |
Length | 44.45 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 8 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP34,.43 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 96 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 90 ns | |
Width | 10.922 mm |
Alternate Parts for DDU37F-100
This table gives cross-reference parts and alternative options found for DDU37F-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU37F-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-37F-100M | ACTIVE DELAY LINE, TRUE OUTPUT, PDIP5, LOW PROFILE, DIP-16/5 | Data Delay Devices Inc | DDU37F-100 vs DDU-37F-100M |
DDU-37F-100 | ACTIVE DELAY LINE, TRUE OUTPUT, PDIP5, LOW PROFILE, DIP-16/5 | Data Delay Devices Inc | DDU37F-100 vs DDU-37F-100 |