Part Details for DDU222C-100 by Data Delay Devices Inc
Overview of DDU222C-100 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDU222C-100
DDU222C-100 CAD Models
DDU222C-100 Part Data Attributes:
|
DDU222C-100
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU222C-100
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, DIP-14/8 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XDIP-T8 | |
Length | 19.304 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Power Supply Current-Max (ICC) | 10 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |
Alternate Parts for DDU222C-100
This table gives cross-reference parts and alternative options found for DDU222C-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU222C-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU222C-60M | Passive Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU222C-60M |
DDU222F-200 | ACTIVE DELAY LINE, TRUE OUTPUT, SIP8, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU222F-200 |
DDU-222C-200 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU-222C-200 |
DDU222F-25 | ACTIVE DELAY LINE, TRUE OUTPUT, SIP8, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU222F-25 |
DDU222F-125 | ACTIVE DELAY LINE, TRUE OUTPUT, SIP8, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU222F-125 |
DDU-222F-10 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU-222F-10 |
DDU-222F-25 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU-222F-25 |
DDU-222F-125 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU-222F-125 |
SPFLDM-TTL-80 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, 0.400 INCH HEIGHT, SIP-8 | Engineered Components Co | DDU222C-100 vs SPFLDM-TTL-80 |
DDU222C-75M | Passive Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | Data Delay Devices Inc | DDU222C-100 vs DDU222C-75M |