Part Details for DDU-7-500 by Data Delay Devices Inc
Results Overview of DDU-7-500 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDU-7-500 Information
DDU-7-500 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DDU-7-500
DDU-7-500 CAD Models
DDU-7-500 Part Data Attributes
|
DDU-7-500
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU-7-500
Data Delay Devices Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; WD-MAX; SEATED HT-CALCULATED | |
Family | 7 | |
JESD-30 Code | R-PDIP-P14 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 148 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.128 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 500 ns | |
Width | 11.43 mm |
Alternate Parts for DDU-7-500
This table gives cross-reference parts and alternative options found for DDU-7-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-7-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDU-5J-10500 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP13, DIP-32/13 | DDU-7-500 vs DDU-5J-10500 |
FAITD-500G | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDSO14, LOW PROFILE, SMD-14 | DDU-7-500 vs FAITD-500G |
AITD-500J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDSO14, PLASTIC, MODULE, SMD-14 | DDU-7-500 vs AITD-500J |
DDU-7C-500ME5 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIP-14 | DDU-7-500 vs DDU-7C-500ME5 |
XAITD-500 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP13, LOW PROFILE, PLASTIC, DIP-14/13 | DDU-7-500 vs XAITD-500 |
DDU-7J-500 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, Hybrid, PDIP14, DIP-14 | DDU-7-500 vs DDU-7J-500 |
DDU-5J-10500MC3 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, | DDU-7-500 vs DDU-5J-10500MC3 |