Part Details for DDU-7-20 by Data Delay Devices Inc
Overview of DDU-7-20 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DDU-7-20
DDU-7-20 CAD Models
DDU-7-20 Part Data Attributes:
|
DDU-7-20
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU-7-20
Data Delay Devices Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; WD-MAX; SEATED HT-CALCULATED | |
Family | 7 | |
JESD-30 Code | R-PDIP-P14 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 148 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.128 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 18 ns | |
Width | 11.43 mm |