Part Details for DDU-50P-K87-F0 by ITT Interconnect Solutions
Overview of DDU-50P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDU-50P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDU-50P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDU-50P-K87-F0) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $8.8800 | Buy Now |
DISTI #
ITADDU-50P-K87-F0
|
Heilind Electronics | D-SUB 50 PIN CRIMP L/C | Americas - 487 in Stock37 On Order |
|
$2.5500 / $2.9614 | Buy Now |
DISTI #
ITTDDU-50P-K87-F0
|
Heilind Electronics | D-SUB 50 PIN CRIMP 110980-0022 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle RoHS: Compliant |
5540 In Stock |
|
$4.9400 / $10.2200 | Buy Now |
DISTI #
71257617
|
Verical | Conn D-Sub PIN 50 POS 1.4mm Crimp ST Panel Mount 50 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 190 |
|
$4.0042 / $5.8792 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP | 26 |
|
$8.8060 / $14.2800 | Buy Now |
DISTI #
ITADDU-50P-K87-F0
|
Interstate Connecting Components | D-SUB 50 PIN CRIMP L/C | 1461112 On Order |
|
$2.5500 / $2.9614 | Buy Now |
DISTI #
ITTDDU-50P-K87-F0
|
Interstate Connecting Components | D-SUB 50 PIN CRIMP 110980-0022 | 0 |
|
Buy Now | |
DISTI #
110980-0022
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port (Alt: 110980-0022) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle RoHS: Compliant |
5540 In Stock |
|
$4.9400 / $10.2200 | Buy Now |
Part Details for DDU-50P-K87-F0
DDU-50P-K87-F0 CAD Models
DDU-50P-K87-F0 Part Data Attributes
|
DDU-50P-K87-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDU-50P-K87-F0
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-1952-000; D110238-34, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DDU-50P-K87-F0
This table gives cross-reference parts and alternative options found for DDU-50P-K87-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-50P-K87-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | DDU-50P-K87-F0 vs DDU-50PTI-FO |