Part Details for DDU-50P-BF-A176 by ITT Interconnect Solutions
Overview of DDU-50P-BF-A176 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P | |
UPA1763G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DDU-50P-BF-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDU50PBFA176
|
Avnet Americas | DDU-50P-BF-A176 - Bulk (Alt: CAN DDU50PBFA176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$447.3500 / $662.0780 | Buy Now |
DISTI #
DDU-50P-BF-A176
|
Avnet Americas | DDU-50P-BF-A176 - Bulk (Alt: DDU-50P-BF-A176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |