Part Details for DDU-37F-200M by Data Delay Devices Inc
Overview of DDU-37F-200M by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-200M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 | |
LMK62A2-200M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 | |
UPD78F9200MA-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for DDU-37F-200M
DDU-37F-200M CAD Models
DDU-37F-200M Part Data Attributes
|
DDU-37F-200M
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU-37F-200M
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, PDIP5, LOW PROFILE, DIP-16/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16/5 | |
Reach Compliance Code | compliant | |
Additional Feature | CONTINUOUSLY VARIABLE DELAY; NUMBER OF TURNS = 40 [APPROX.] | |
Family | F | |
JESD-30 Code | R-PDIP-T5 | |
Length | 44.45 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 186 ns | |
Width | 10.922 mm |
Alternate Parts for DDU-37F-200M
This table gives cross-reference parts and alternative options found for DDU-37F-200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-37F-200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU37F-200 | Active Delay Line, 1-Func, 8-Tap, True Output, Hybrid, | Data Delay Devices Inc | DDU-37F-200M vs DDU37F-200 |
DDU-37F-200 | ACTIVE DELAY LINE, TRUE OUTPUT, PDIP5, LOW PROFILE, DIP-16/5 | Data Delay Devices Inc | DDU-37F-200M vs DDU-37F-200 |