Part Details for DDTC143TE-7-F by Diodes Incorporated
Overview of DDTC143TE-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143TE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTC143TE-FDI-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 / $0.0420 | Buy Now |
DISTI #
DDTC143TE-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC143TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0310 / $0.0411 | Buy Now |
DISTI #
621-DDTC143TE-7-F
|
Mouser Electronics | Digital Transistors 150MW 4.7K RoHS: Compliant | 1800 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
DDTC143TE-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-523 T/R (Alt: DDTC143TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PREBIAS NPN 150MW SOT523 | 5850 |
|
$0.0290 / $0.0309 | Buy Now |
|
LCSC | 1001mA5V 1 NPN - bias preset 150mW 100mA 50V SOT-523 Digital Transistors ROHS | 150 |
|
$0.0302 / $0.0322 | Buy Now |
Part Details for DDTC143TE-7-F
DDTC143TE-7-F CAD Models
DDTC143TE-7-F Part Data Attributes
|
DDTC143TE-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC143TE-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC143TE-7-F
This table gives cross-reference parts and alternative options found for DDTC143TE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC143TE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDTC143TE-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC143TE-7-F vs DDTC143TE-7 |