Part Details for DDTC123TCA-7-F by Diodes Incorporated
Overview of DDTC123TCA-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC123TCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8067
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC123TCA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2575 |
|
$0.0480 / $0.2110 | Buy Now |
DISTI #
DDTC123TCA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
DDTC123TCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC123TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 312000 Factory Stock |
|
$0.0024 / $0.0028 | Buy Now |
DISTI #
621-DDTC123TCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 5694 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
V36:1790_06696949
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2332 | Americas - 24000 |
|
$0.0210 / $0.0310 | Buy Now |
DISTI #
V72:2272_06696949
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2110 Container: Cut Strips | Americas - 2797 |
|
$0.0313 | Buy Now |
DISTI #
DDTC123TCA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 200mW, SOT23, 2.2kΩ Min Qty: 25 | 1325 |
|
$0.0164 / $0.0339 | Buy Now |
DISTI #
DDTC123TCA-7-F
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTC123TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0185 / $0.0225 | Buy Now |
DISTI #
DDTC123TCA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTC123TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 1001mA5V 200mW 100mA 50V SOT-23 Digital Transistors ROHS | 1234 |
|
$0.0266 / $0.0503 | Buy Now |
Part Details for DDTC123TCA-7-F
DDTC123TCA-7-F CAD Models
DDTC123TCA-7-F Part Data Attributes
|
DDTC123TCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC123TCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC123TCA-7-F
This table gives cross-reference parts and alternative options found for DDTC123TCA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC123TCA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDTC123TCA-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC123TCA-7-F vs DDTC123TCA-13 |