Part Details for DDTC114YCAQ-7-F by Diodes Incorporated
Overview of DDTC114YCAQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC114YCAQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTC114YCAQ-7-FTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 / $0.0509 | Buy Now |
DISTI #
DDTC114YCAQ-7-F
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R Automotive - Tape and Reel (Alt: DDTC114YCAQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 405000 Factory Stock |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
621-DDTC114YCAQ-7-F
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
|
LCSC | SOT23 Bipolar Transistors - BJT ROHS | 1590 |
|
$0.0345 / $0.0595 | Buy Now |