There are no models available for this part yet.
Overview of DDTC114EUA-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDTC114EUA-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399646
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 252000 |
|
$0.0236 | Buy Now | |
DISTI #
69914805
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 | Americas - 24000 |
|
$0.0223 / $0.0261 | Buy Now | |
DISTI #
82789365
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 9000 |
|
$0.0297 / $0.0363 | Buy Now | |
DISTI #
67608190
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1130 Package Multiple: 1 Date Code: 2145 | Americas - 1130 |
|
$0.0343 | Buy Now |
CAD Models for DDTC114EUA-7-F by Zetex / Diodes Inc
Related Parts for DDTC114EUA-7-F
-
DDTC114ECA-7-FSmall Signal Bipolar Transistors
-
1N4148WS-7-FRectifier Diodes
-
C1210C226K8RACAUTOFixed Capacitors
-
BSC010N04LSPower Field-Effect Transistors
-
FDV303NSmall Signal Field-Effect Transistors
-
RK73H1JTTD3601FFixed Resistors
-
DDZ43Q-7Zener Diodes
-
MKL02Z32CAF4RMicrocontrollers
-
ICE2QR2280GSwitching Regulator or Controllers