Part Details for DDTB114EC-7-F by Diodes Incorporated
Overview of DDTB114EC-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTB114EC-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8047
|
Newark | Rf Transistor, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTB114EC-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5400 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
31-DDTB114EC-7-FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDTB114EC-7-F
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTB114EC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
DISTI #
621-DDTB114EC-7-F
|
Mouser Electronics | Digital Transistors 200MW 10K RoHS: Compliant | 5988 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
V36:1790_06696853
|
Arrow Electronics | Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Americas - 18000 |
|
$0.0248 / $0.0380 | Buy Now |
|
Future Electronics | DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0234 / $0.0266 | Buy Now |
|
Future Electronics | DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0234 / $0.0266 | Buy Now |
DISTI #
DDTB114EC-7-F
|
Avnet Silica | Trans Digital BJT PNP 500mA 3-Pin SOT-23 T/R (Alt: DDTB114EC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS PNP 200MW SOT23-3 | 41000 |
|
RFQ |
Part Details for DDTB114EC-7-F
DDTB114EC-7-F CAD Models
DDTB114EC-7-F Part Data Attributes
|
DDTB114EC-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTB114EC-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for DDTB114EC-7-F
This table gives cross-reference parts and alternative options found for DDTB114EC-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTB114EC-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTB114EC-13 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTB114EC-7-F vs DDTB114EC-13 |