Part Details for DDTA144WUA-7-F by Diodes Incorporated
Overview of DDTA144WUA-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA144WUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTA144WUA-7-FTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0386 | Buy Now |
DISTI #
DDTA144WUA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTA144WUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0277 | Buy Now |
DISTI #
621-DDTA144WUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47K 22K RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |
|
Future Electronics | DDTA144 Series PNP 200 mW 100 mA Surface Mount Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0250 / $0.0286 | Buy Now |
DISTI #
DDTA144WUA-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R (Alt: DDTA144WUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 5610mA5V 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | 2890 |
|
$0.0351 / $0.0603 | Buy Now |
Part Details for DDTA144WUA-7-F
DDTA144WUA-7-F CAD Models
DDTA144WUA-7-F Part Data Attributes
|
DDTA144WUA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA144WUA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.46 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA144WUA-7-F
This table gives cross-reference parts and alternative options found for DDTA144WUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA144WUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA144WUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA144WUA-7-F vs DTA144WUAT107 |