Part Details for DDTA144TCA-7-F by Diodes Incorporated
Overview of DDTA144TCA-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA144TCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA144TCA-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12621 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
DDTA144TCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA144TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0162 / $0.0192 | Buy Now |
DISTI #
621-DDTA144TCA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47K RoHS: Compliant | 6611 |
|
$0.0300 / $0.2900 | Buy Now |
|
Future Electronics | DDTA144TCA Series 50 V 100 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0348 | Buy Now |
|
Future Electronics | DDTA144TCA Series 50 V 100 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0348 | Buy Now |
DISTI #
DDTA144TCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA144TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0162 / $0.0192 | Buy Now |
DISTI #
DDTA144TCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA144TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0162 / $0.0192 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
DISTI #
DDTA144TCA-7-F
|
Avnet Asia | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTA144TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0154 / $0.0218 | Buy Now |
DISTI #
DDTA144TCA-7-F
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTA144TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |