Part Details for DDTA144EE-7-F by Diodes Incorporated
Overview of DDTA144EE-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA144EE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTA144EE-7-FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDTA144EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA144EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 129000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-DDTA144EE-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 150mW RoHS: Compliant | 648 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
DDTA144EE-7-F
|
Avnet Silica | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R (Alt: DDTA144EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 685mA5V One PNP - Pre-Biased 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | 90 |
|
$0.0276 / $0.0291 | Buy Now |
Part Details for DDTA144EE-7-F
DDTA144EE-7-F CAD Models
DDTA144EE-7-F Part Data Attributes:
|
DDTA144EE-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTA144EE-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |