There are no models available for this part yet.
Overview of DDTA123YUA-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDTA123YUA-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399593
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 33000 |
|
$0.0236 | Buy Now |
CAD Models for DDTA123YUA-7-F by Zetex / Diodes Inc
Related Parts for DDTA123YUA-7-F
-
DDTA123YUA-7Small Signal Bipolar Transistors
-
DGSK28-025CSRectifier Diodes
-
DMP6185SE-13Small Signal Field-Effect Transistors
-
BZX84C2V4LT1GZener Diodes
-
DF2145BFA20VMicrocontrollers
-
DCW12C-12Other Analog ICs
-
DG442DJMultiplexers or Switches
-
DHS50B24-TPower Supply Modules
-
LAN8720A-CP-TRNetwork Interfaces