Part Details for DDTA123YCA-TP by Micro Commercial Components
Overview of DDTA123YCA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DDTA123YCA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DDTA123YCA-TP-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0625 | Buy Now |
DISTI #
833-DDTA123YCA-TP
|
Mouser Electronics | Digital Transistors PNP Digital Transistor RoHS: Compliant | 0 |
|
$0.0370 / $0.3700 | Order Now |
|
Future Electronics | 04 SURFACE MOUNT TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0613 / $0.0692 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0440 / $0.0471 | Buy Now |
Part Details for DDTA123YCA-TP
DDTA123YCA-TP CAD Models
DDTA123YCA-TP Part Data Attributes:
|
DDTA123YCA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DDTA123YCA-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-04 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |