Part Details for DDTA123EUA-7 by Diodes Incorporated
Overview of DDTA123EUA-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA123EUA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-DDTA123EUA-7CT-ND
|
DigiKey | TRANS PREBIAS PNP 200MW SOT323 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel® |
75 In Stock |
|
$0.2050 / $0.3000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 6000 |
|
$0.2302 / $0.6279 | Buy Now |
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for DDTA123EUA-7
DDTA123EUA-7 CAD Models
DDTA123EUA-7 Part Data Attributes
|
DDTA123EUA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA123EUA-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA123EUA-7
This table gives cross-reference parts and alternative options found for DDTA123EUA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA123EUA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA123EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EU3T106 |
DTA123EUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EUT106 |
DTA123EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EUA |
DTA123EUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EUAFRAT106 |
DTA123EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EUT107 |
DTA123EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EUAT106 |
DTA123EU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA123EUA-7 vs DTA123EU |
DDTA123EUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTA123EUA-7 vs DDTA123EUA-7-F |