Part Details for DDTA114YUA-7-F by Zetex / Diodes Inc
Overview of DDTA114YUA-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA114YUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399592
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 174000 |
|
$0.0236 | Buy Now |
DISTI #
70356454
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.0203 / $0.0359 | Buy Now |