There are no models available for this part yet.
Overview of DDTA114YCA-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDTA114YCA-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70365583
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.0221 / $0.0290 | Buy Now | |
DISTI #
78445557
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 2305 | Americas - 3000 |
|
$0.0201 / $0.0391 | Buy Now |
CAD Models for DDTA114YCA-7-F by Zetex / Diodes Inc
Related Parts for DDTA114YCA-7-F
-
LMBT2907ALT1GSmall Signal Bipolar Transistors
-
DFLS160-7Rectifier Diodes
-
381LX271M450K452Fixed Capacitors
-
CSD16411Q3Power Field-Effect Transistors
-
SI2319DS-T1-E3Small Signal Field-Effect Transistors
-
RC0603FR-0720KLFixed Resistors
-
SMBJ30ATransient Suppressors
-
DDZ9717S-7Zener Diodes
-
DF3048BF25VMicrocontrollers