Part Details for DDTA114EE-7-F by Diodes Incorporated
Overview of DDTA114EE-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA114EE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA114EE-7-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3179 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTA114EE-7-F
|
Mouser Electronics | Digital Transistors 150MW 10K RoHS: Compliant | 2884 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | DDTA Series 50 V 50 mA Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0424 | Buy Now |
|
Future Electronics | DDTA Series 50 V 50 mA Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0424 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Asia | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0313 / $0.0450 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Silica | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
LCSC | 305mA5V One PNP - Pre-Biased 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | 2830 |
|
$0.0316 / $0.0524 | Buy Now |
Part Details for DDTA114EE-7-F
DDTA114EE-7-F CAD Models
DDTA114EE-7-F Part Data Attributes:
|
DDTA114EE-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTA114EE-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |