There are no models available for this part yet.
Overview of DDTA113ZUA-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDTA113ZUA-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-DDTA113ZUA-TPCT-ND
|
DigiKey | DIGITAL TRANSISTOR PNP SOT-323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0368 / $0.3700 | Buy Now | |
DISTI #
833-DDTA113ZUA-TP
|
Mouser Electronics | Digital Transistors DIGITAL TRANSISTOR PNP SOT-323 RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now | |
DISTI #
V72:2272_29087625
|
Arrow Electronics | Trans Digital BJT PNP 50V 500mA 200mW Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2429 Container: Cut Strips | Americas - 3000 |
|
$0.0439 / $0.2144 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0374 | Buy Now | ||
DISTI #
83604592
|
Verical | Trans Digital BJT PNP 50V 500mA 200mW Min Qty: 164 Package Multiple: 1 Date Code: 2429 | Americas - 3000 |
|
$0.0439 / $0.0806 | Buy Now | |
DISTI #
C1S504600462267
|
Chip1Stop | Bipolar Transistor (BJT) | 3000 |
|
$0.0439 / $0.1288 | Buy Now |