Part Details for DDTA113ZCA-7-F by Diodes Incorporated
Overview of DDTA113ZCA-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA113ZCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9032
|
Newark | Prebias Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DDTA113ZCA-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0230 | Buy Now |
DISTI #
31-DDTA113ZCA-7-FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
DDTA113ZCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA113ZCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000564000 Factory Stock |
|
$0.0152 | Buy Now |
DISTI #
621-DDTA113ZCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant | 770 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
V36:1790_06696754
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2241 | Americas - 3000 |
|
$0.0205 / $0.0223 | Buy Now |
DISTI #
V79:2366_24344210
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.0189 | Buy Now |
|
Future Electronics | DDTA Series 200 mW 1 KΩ / 10 KΩ PNP Pre-Braised Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0199 / $0.0229 | Buy Now |
|
Future Electronics | DDTA Series 200 mW 1 KΩ / 10 KΩ PNP Pre-Braised Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0229 | Buy Now |
|
Bristol Electronics | 8798 |
|
RFQ | ||
|
Quest Components | 7038 |
|
$0.0378 / $0.1260 | Buy Now |
Part Details for DDTA113ZCA-7-F
DDTA113ZCA-7-F CAD Models
DDTA113ZCA-7-F Part Data Attributes
|
DDTA113ZCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA113ZCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA113ZCA-7-F
This table gives cross-reference parts and alternative options found for DDTA113ZCA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA113ZCA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA113ZCA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTA113ZCA-7-F vs DDTA113ZCA-7 |