Part Details for DDTA113TCA-7 by Diodes Incorporated
Overview of DDTA113TCA-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA113TCA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
981-DDTA113TCA-7-CHP
|
DigiKey | TRANS PREBIAS PNP 200MW SOT23-3 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0600 / $0.0696 | Buy Now |
Part Details for DDTA113TCA-7
DDTA113TCA-7 CAD Models
DDTA113TCA-7 Part Data Attributes:
|
DDTA113TCA-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTA113TCA-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |